Reference Only
12129008
Obsolete
Automotive Connectors 32P M BLUE CONN ASSY MP 100W SER 7.5AMPS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 32 Position | |
| Gender | Plug (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro-Pack 100W | |
| Packaging | Tray | |
| Current Rating | 7.5 A | |
| Family | Micro-Pack | |
| Locking Mechanism | Insert Molded | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?