Reference Only
121A20-B5P-KB
Circuit Breakers .
Datasheet
121A20-B5P-KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 12X | |
| Product | Circuit Breakers | |
| Type | Shortstop | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 2 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 527,50 € | |
| 2,02 € | 1.010,00 € |
Need more?