Reference Only
1220-10-I2-400M1
Board Mount Surge Protectors TPMOV SPD 25kA 420VAC M1 module.
Datasheet
1220-10-I2-400M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | Through Hole | |
| Voltage Rating | 400 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Compliance | IEC/EN 61643-11; UL 1449 | |
| For Use With | Power Distribution | |
| Height | 26 mm | |
| Length | 30.5 mm | |
| Product Type | Board Mount Surge Protectors | |
| Series | 1220 | |
| Subcategory | Surge Suppressors | |
| Width | 13.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,84 € | 9.408,00 € |
Need more?