Reference Only
12214-1110-00FR
D-Sub Micro-D Connectors 14SDR ST .6AU THRU HOLE.
Datasheet
12214-1110-00FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Current Rating | 500 mA | |
| Filtered | Unfiltered | |
| Pitch | 0.8 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | JE150323176 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,11 € | 511,00 € | |
| 4,91 € | 982,00 € | |
| 4,62 € | 2.310,00 € | |
| 4,04 € | 4.040,00 € |
Need more?