Reference Only
1222210000
Obsolete
Redundancy Modules
Datasheet
1222210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Redundancy Modules | |
| Output Current | 20 A | |
| Mounting Style | Chassis | |
| Number of Outputs | 1 Output | |
| Input Voltage | 18 VDC to 30 VDC | |
| Length | 150 mm (5.906 in) | |
| Width | 34 mm (1.339 in) | |
| Height | 130 mm (5.118 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Redundancy Modules | |
| Product | Switching Supplies | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?