Reference Only
12226-1100-00 FR
D-Sub Micro-D Connectors 26/SDR/RC/BMT/SY THRU/GF.
Datasheet
12226-1100-00 FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Filtered | Unfiltered | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Pitch | 0.8 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745234038 JE150323226 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,69 € | 669,00 € | |
| 6,19 € | 1.238,00 € | |
| 5,91 € | 2.955,00 € | |
| 5,68 € | 5.680,00 € |
Need more?