Reference Only
12226-8200-00 FR
D-Sub Micro-D Connectors 26/SDR/BD MT RA/NL .6AU.
Datasheet
12226-8200-00 FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Filtered | Unfiltered | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Pitch | 0.635 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | SDR | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745234023 JE150323077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,51 € | 851,00 € | |
| 8,02 € | 1.604,00 € | |
| 7,74 € | 3.870,00 € | |
| 7,39 € | 7.390,00 € |
Need more?