Reference Only
122E11659X
DIN 41612 Connectors .
Datasheet
122E11659X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 12 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Mounting Style | PCB Mount | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 112 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,35 € | 1.495,20 € |
Need more?