
1233A2NF
Pushbutton Switches - Board Mount SPST-NO OFF-MOM 8A 125VAC.
Datasheet
1233A2NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 1200 | |
| Illuminated | Non-Illuminated | |
| Switch Function | OFF - (ON) | |
| Current Rating | 8 A | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,43 € | 337,20 € | |
| 7,88 € | 945,60 € | |
| 7,79 € | 4.050,80 € | |
| 7,38 € | 7.380,00 € |
Need more?