Reference Only
1240940000
Managed Ethernet Switches IE-SW-VL08MT-8TX.
Datasheet
1240940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 8 x RJ45 | |
| Data Rate | 1.6 Gb/s | |
| Interface Type | Ethernet, RS-232 | |
| Supply Voltage - Min | 9.6 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Operating Supply Current | 260 mA | |
| Dimensions | 53.6 mm x 135 mm x 105 mm | |
| Packaging | Bulk | |
| Product Type | Managed Ethernet Switches | |
| Series | IE | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---