Reference Only
1241100000
Managed Ethernet Switches IE-SW-PL16M-16TX.
Datasheet
1241100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 16 x RJ45 | |
| Data Rate | 3.2 Gb/s | |
| Interface Type | Ethernet, RS-232 | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 45 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Current | 410 mA | |
| Dimensions | 94 mm x 135 mm x 142.7 mm | |
| Packaging | Bulk | |
| Product Type | Managed Ethernet Switches | |
| Series | IE | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.604,93 € | 1.604,93 € |
Need more?