Reference Only
1247420000
DIN Rail Terminal Blocks WDK 2.5/TR-DU-PE.
Datasheet
1247420000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 5 Position | |
| Current Rating | 24 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Beige | |
| Housing Material | Thermoplastic (TP) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Length | 67.5 mm | |
| Width | 5.1 mm | |
| Height | 80.5 mm | |
| Series | WDK | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,39 € | 319,50 € | |
| 5,68 € | 568,00 € | |
| 5,25 € | 1.312,50 € | |
| 5,11 € | 2.555,00 € | |
| 5,08 € | 5.080,00 € |
Need more?