Reference Only
1251070000
Obsolete
Battery Packs
Datasheet
1251070000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Number of Batteries | 1 Battery | |
| Output Voltage | 24 V | |
| Capacity | 3.4 Ah | |
| Battery Chemistry | Lead Acid | |
| Termination Style | SMD/SMT | |
| Length | 137 mm | |
| Height | 144 mm | |
| Width | 104 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Output Current | 25 A | |
| Product Type | Battery Packs | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506800090 |
| TARIC | 8507208090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?