Reference Only
1251080000
Obsolete
UPS - Uninterruptible Power Supplies - Batteries
Datasheet
1251080000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 24 V | |
| Capacity | 7.2 Ah | |
| Length | 134 mm | |
| Width | 162 mm | |
| Height | 155 mm | |
| Termination Style | Quick Connect | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 15 C | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507808200 |
| TARIC | 8507208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?