Reference Only

125M09C

Industrial & Electrical Fuses CSAFUS FM2 CL'C'600V.

Manufacturer:

Mfr Part:
125M09C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating125 A
Voltage Rating AC660 VAC
Termination StyleBolt Down
Fuse Size / GroupHRCII
PackagingBulk
SeriesM09
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
603,30 €3.016,50 €
Need more?
Contact Us