Reference Only
12600-S-12
D-Sub Tools & Hardware JACK SOCKET SCREW 1.2MM, M2/M2.
Datasheet
12600-S-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | Shrunk D Ribbon Connectors | |
| Packaging | Each | |
| Description/Function | Mounting Hardware | |
| Length | 5.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2 | |
| Part # Aliases | 54745234067 JE150325106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 664,00 € | |
| 1,62 € | 972,00 € | |
| 1,45 € | 1.450,00 € | |
| 1,38 € | 3.588,00 € | |
| 1,34 € | 6.700,00 € |
Need more?