Reference Only
1261659
Display Modules FPM 23.8 69K.
Datasheet
1261659 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Display Modules | |
| Diagonal | 60.5 cm | |
| Display Resolution - Pixels | 1920 x 1080 | |
| Interface Type | HDMI, USB | |
| Dimensions | 578 mm x 347 mm x 67 mm | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 18 VDC to 30 VDC | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528520000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Boric Acid ();Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?