Reference Only
1279200000
Cable Tie Mounts .
Datasheet
1279200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Holder, Arrow | |
| Mounting Style | Push Mount | |
| Material | Plastic | |
| Length - in | 0.32 in | |
| Length - mm | 8.1 mm | |
| Width - in | 0.24 in | |
| Width - mm | 6.2 mm | |
| Color | Natural | |
| Features | Halogen Free, RoHS Compliant, UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 80 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,239 € | 956,00 € |
Need more?