Reference Only
1290807
HMI Displays & Panel PCs WP 6185-WHPS.
Datasheet
1290807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Operator Panel | |
| Touchscreen Type | Capacitive | |
| Processor Type | ARM Cortex A53 | |
| Display Type | FHD TFT LCD | |
| Operating Supply Voltage | 24 V | |
| Interface Type | USB | |
| Display Resolution - Pixels | 1920 x 1080 | |
| Diagonal | 18.5 in | |
| Dimensions | 465 mm x 310 mm x 51 mm | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471410150 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.958,24 € | 1.958,24 € |
Need more?