Reference Only
12ABCNA3.15
Industrial & Electrical Fuses 12KV 3.15A.
Datasheet
12ABCNA3.15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Transformer Protection Fuses | |
| Current Rating | 3.15 A | |
| Voltage Rating AC | 12 kVAC | |
| Interrupt Rating | 45 kA | |
| Termination Style | Cartridge | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | ABCNA | |
| Diameter | 25.4 mm | |
| Length | 195.3 mm | |
| Subcategory | Fuses | |
| Part # Aliases | 12ABCNA3-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 724,41 € | 8.692,92 € |
Need more?