Reference Only
1300000038
Sensor Cables / Actuator Cables QC 3P MP 6FT 14/3 SO CORD.
Datasheet
1300000038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 14 AWG | |
| Series | 130000 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Quick-Change | |
| Part # Aliases | 32320 01300000038 130000-0038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,20 € | 969,60 € | |
| 111,82 € | 1.341,84 € | |
| 105,33 € | 2.949,24 € | |
| 100,84 € | 5.243,68 € |
Need more?