Reference Only
1300000045
Sensor Cables / Actuator Cables .
Datasheet
1300000045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 914.4 mm (36 in) | |
| Wire Gauge - AWG | 12 AWG | |
| Series | 130000 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,70 € | 621,60 € | |
| 73,85 € | 738,50 € | |
| 72,68 € | 1.817,00 € | |
| 71,69 € | 3.584,50 € | |
| 68,50 € | 6.850,00 € |
Need more?