Reference Only
130006-0813
Sensor Cables / Actuator Cables MiniChg SE Crdset 4P Fem to Pigtail 18AWG.
Datasheet
130006-0813 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1.83 m (6.004 ft) | |
| Current Rating | 7 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 18 AWG | |
| IP Rating | IP67 | |
| Series | 130006 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 104000A03F060 1300060813 01300060813 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,58 € | 474,96 € | |
| 38,79 € | 969,75 € | |
| 37,89 € | 1.894,50 € | |
| 36,89 € | 3.689,00 € | |
| 35,95 € | 8.987,50 € |
Need more?