Reference Only
1300090857
Sensor Cables / Actuator Cables .
Datasheet
1300090857 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 5 Position | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Cable Length | 4 m (13.123 ft) | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130009 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 130009-0855-M040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,50 € | 446,00 € | |
| 106,39 € | 1.063,90 € | |
| 104,28 € | 2.607,00 € | |
| 102,77 € | 5.138,50 € | |
| 98,19 € | 9.819,00 € |
Need more?