Reference Only
1300130589
Sensor Cables / Actuator Cables MC 6P FR 12IN 90D 16/1 PVC.
Datasheet
1300130589 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 8 A | |
| Voltage Rating | 600 V | |
| Series | 130013 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 01300130589 130013-0589 1R6005A20A120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,60 € | 475,20 € | |
| 36,86 € | 921,50 € | |
| 36,58 € | 1.829,00 € | |
| 35,47 € | 3.547,00 € | |
| 34,37 € | 8.592,50 € |
Need more?