Reference Only
1300140019
Circular Metric Connectors .
Datasheet
1300140019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Termination Style | Wire | |
| Current Rating | 8 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| IP Rating | IP67 | |
| Series | 130014 | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 1.83 m | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1300240096 01300240096 DN10A-M210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,49 € | 797,88 € | |
| 65,27 € | 1.827,56 € | |
| 64,37 € | 3.347,24 € | |
| 62,99 € | 6.299,00 € |
Need more?