Reference Only
1300840120
Cable Mounting & Accessories Woodhead POW-R-MITE Heavy Duty Cable Reel w/ Retraction Weight of 4lbs., 14/10 SOW, 15.24m (50.0') Cord Lg. w/ Flying Leads.
Datasheet
1300840120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Electrical Reels | |
| Mounting Style | Panel Mount | |
| Material | Steel | |
| Color | Yellow | |
| Maximum Bundle Diameter | 0.48 m | |
| Width | 478.54 mm | |
| Length | 15.24 m | |
| Compliance | CSA, UL | |
| Flammability Rating | UL Recognized | |
| For Use With | Cables | |
| Height | 0.52 m | |
| Product | Cord Reels | |
| Secondary Color | Yellow | |
| Series | 130084 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909985 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.618,47 € | 5.618,47 € |
Need more?