Reference Only
1300940210
Cable Glands, Strain Reliefs & Cord Grips SC050-UU DOUBLE EYE SST 35001SS-11SS.
Datasheet
1300940210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Cable Diameter | 12.7 mm to 15.49 mm | |
| Series | 130094 | |
| Length | 0.279 m | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 35001SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,33 € | 264,99 € |
Need more?