Reference Only
1301120199
Lamp Holders & Accessories 1000W Guard- for Super-Safeway 1000W Halogen Floodlight.
Datasheet
1301120199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lamp Holders & Accessories | |
| Product | Work Lamps | |
| Product Type | Lamp Holders | |
| Series | 130112 | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,33 € | 96,33 € | |
| 89,01 € | 890,10 € | |
| 85,10 € | 8.510,00 € |
Need more?