Reference Only
1301370116
Power Outlet Strips Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, Feed-Thru F2 (1/2"), NEMA 5-15 Duplex Recept.s, Cover Plates.
Datasheet
1301370116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Number of Outlets | 2 Outlet | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Series | 130137 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,79 € | 163,79 € | |
| 161,55 € | 807,75 € | |
| 157,72 € | 1.577,20 € | |
| 155,51 € | 3.887,75 € | |
| 155,50 € | 7.775,00 € |
Need more?