Reference Only
1301370127
Power Outlet Strips Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, F2 (1/2"), NEMA 5-15 Duplex Recept.s w/ Flip Lids.
Datasheet
1301370127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Features | Watertight Extreme Wet-Location Wiring Solutions | |
| Number of Outlets | 2 Outlet | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 VAC | |
| Current Rating | 15 A | |
| Series | 130137 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,67 € | 265,67 € | |
| 256,47 € | 1.282,35 € | |
| 255,63 € | 2.556,30 € | |
| 252,97 € | 6.324,25 € |
Need more?