Reference Only
1301370156
Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, (1) NEMA 5-20 GFCI Recept.s w/ Flip Lid, Open Neutral Relay, 1.83m (6.0') Cord Lg., 12/3 SOOW Cord, 5-20 Plug.
Datasheet
1301370156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips - GFCI | |
| Features | GFCI Plug | |
| Series | 130137 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 344,91 € | 344,91 € | |
| 343,29 € | 3.432,90 € | |
| 338,08 € | 8.452,00 € |
Need more?