Reference Only
1301370159
Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, (1) NEMA 5-15 GFCI Recept.s w/ Flip Lid, Open Neutral Relay, 15.24m (50.0') Cord Lg., 12/3 SOOW Cord, 5-15 Plug.
Datasheet
1301370159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips - GFCI | |
| Features | GFCI Plug | |
| Current Rating | 15 A | |
| Series | 130137 | |
| Cable Type | 12/3 SOW | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 447,81 € | 447,81 € | |
| 447,06 € | 4.470,60 € |
Need more?