Reference Only
1301370195
Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F2 (1/2") Cord Grip Body, w/ Flip Lids for (2),NEMA 5-20 Duplex Recept.s, Black.
Datasheet
1301370195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Color | Black | |
| Series | 130137 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 314,75 € | 314,75 € | |
| 304,60 € | 1.523,00 € | |
| 294,43 € | 2.944,30 € | |
| 284,27 € | 7.106,75 € |
Need more?