Reference Only
1301380077
Power Outlet Strips Watertite Multiple Outlet Pendant Box, GFCI, (1)NEMA 5-20 Duplex w/ Flip Lids, 7.62m (25.0') Cord Lg., 12/3 SOOW Cord, Double Eye Wire Mesh Support Grip.
Datasheet
1301380077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Features | GFCI Plug | |
| Cord Length | 25 ft | |
| Current Rating | 20 A | |
| Series | 130138 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 739,83 € | 739,83 € | |
| 718,87 € | 3.594,35 € |
Need more?