Reference Only
1301380095
Power Outlet Strips Watertite Outlet Pendant Box, GFCI, (1) NEMA L5-20 Single Recept. w/ Flip Lid, 4.57m (15.0 ) Cord Lg., 12/3 SOOW Cord, Double Eye Wire Mesh Cord Grip.
Datasheet
1301380095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Features | GFCI Plug | |
| Cord Length | 15 ft | |
| Current Rating | 20 A | |
| Series | 130138 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 556,75 € | 556,75 € |
Need more?