Reference Only
1301410038
AC Power Plugs & Receptacles Super-Safeway Conn., 2 Pole/3 Wire, NEMA 6-15, 250V.
Datasheet
1301410038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Vertical | |
| Color | Yellow | |
| NEMA Rating | 6-15 | |
| Number of Ports | 2 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Compliance | CSA, UL | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,75 € | 50,75 € | |
| 43,15 € | 431,50 € | |
| 40,44 € | 1.011,00 € | |
| 38,52 € | 1.926,00 € | |
| 36,68 € | 3.668,00 € | |
| 34,39 € | 8.597,50 € |
Need more?