Reference Only
1301410041
AC Power Plugs & Receptacles Super-Safeway Lighted Hospital Duty Conn., 2 Pole/3 Wire, NEMA 5-15, 125V, Black.
Datasheet
1301410041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Black | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Compliance | CSA, UL | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Lighted Hospital Duty Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,62 € | 49,62 € | |
| 46,93 € | 469,30 € | |
| 45,57 € | 1.139,25 € | |
| 45,02 € | 2.251,00 € | |
| 44,13 € | 4.413,00 € |
Need more?