Reference Only
1301410069
AC Power Plugs & Receptacles Super-Safeway Conn. w/ Locking Blade, 2 Pole/3 Wire, NEMA L7-30, 277V.
Datasheet
1301410069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 30 A | |
| Voltage Rating | 277 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Yellow | |
| NEMA Rating | L7-30 | |
| Number of Ports | 1 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Contact Material | Brass | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,12 € | 98,12 € | |
| 90,78 € | 907,80 € | |
| 89,35 € | 2.233,75 € | |
| 88,20 € | 4.410,00 € | |
| 86,50 € | 8.650,00 € |
Need more?