Reference Only
1301430103
Power Outlet Strips Super-Safeway Cordset 14 Gauge SJOW, 2 Pole/3 Wire, Cordset Lg. 15.24m (50.0'), NEMA 5-15, 125V, Inline GFCI.
Datasheet
1301430103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Features | GFCI Plug | |
| Number of Outlets | 1 Outlet | |
| Cord Length | 50 ft | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Series | 130143 | |
| Cable Type | 14/3 SJOW | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 425,57 € | 425,57 € | |
| 419,83 € | 2.099,15 € | |
| 414,76 € | 4.147,60 € | |
| 414,74 € | 10.368,50 € |
Need more?