Reference Only
1301430214
Power Outlet Strips Super-Safeway Cordset w/ Locking Blade, 16 Gauge SOOW, 3 Pole/4 Wire,Cordset, Lg. 15.24m (50.0'), NEMA L14-20, 125V/250V.
Datasheet
1301430214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Cord Length | 50 ft | |
| Cable Type | 12/4 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 627,42 € | 627,42 € | |
| 606,47 € | 3.032,35 € | |
| 585,54 € | 5.855,40 € |
Need more?