Reference Only
1301430237
Power Outlet Strips Watertite Cordset, 14 Gauge SOOW, 3 Pole/4 Wire, Cordset, Lg. 7.62m (25.0'), NEMA L14-20, 250V.
Datasheet
1301430237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Cable Type | 14/3 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 327,40 € | 327,40 € | |
| 319,78 € | 1.598,90 € | |
| 314,87 € | 3.148,70 € | |
| 311,52 € | 7.788,00 € |
Need more?