Reference Only
1301430266
Power Outlet Strips Watertite Extreme Cordset, 10 Gauge SOOW, 2 Pole/3 Wire, Cordset, Lg. 7.62m (25.0'), NEMA L6-30, 250V.
Datasheet
1301430266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Series | 130143 | |
| Cable Type | 10/3 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 447,15 € | 447,15 € | |
| 441,86 € | 2.209,30 € | |
| 435,99 € | 4.359,90 € |
Need more?