Reference Only
1301460145
AC Power Plugs & Receptacles Watertite Extreme Recept. Single Flip Coverplate w/ Locking Blade, 3 Pole/3 Wire, Non-NEMA 15A/125V, 10A/250V.
Datasheet
1301460145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cover Plates | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V, 250 V | |
| Series | 130146 | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,84 € | 103,84 € | |
| 94,65 € | 946,50 € | |
| 93,10 € | 2.327,50 € | |
| 92,12 € | 4.606,00 € | |
| 90,57 € | 9.057,00 € |
Need more?