Reference Only
1301460194
AC Power Plugs & Receptacles Watertite Extreme Extra-Hard Outdoor use Conn., 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2, Black, Petrochemical Grade.
Datasheet
1301460194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130146 | |
| Tradename | Molex Woodhead | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,25 € | 66,25 € | |
| 61,80 € | 618,00 € | |
| 60,16 € | 1.504,00 € | |
| 59,35 € | 2.967,50 € | |
| 58,08 € | 5.808,00 € |
Need more?