Reference Only
1301470005
AC Power Plugs & Receptacles Watertite Extreme Male Recept. w/ Locking Blade, Single Flip Coverplate, 2 Pole/3 Wire, NEMA L7-30, 277V.
Datasheet
1301470005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cover Plates | |
| Current Rating | 30 A | |
| Voltage Rating | 277 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Yellow | |
| NEMA Rating | L7-30 | |
| Number of Ports | 1 Port | |
| IP Rating | IP67 | |
| Series | 130147 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,87 € | 162,87 € | |
| 151,99 € | 1.519,90 € | |
| 149,35 € | 3.733,75 € | |
| 146,79 € | 7.339,50 € |
Need more?