
1301470232
AC Power Plugs & Receptacles Watertite Extreme -P Plug w/ Locking Blade, 3 Pole/4 Wire, NEMA L15-20, 3 250V, Cord Grip Body Size F3.
Datasheet
1301470232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130147 | |
| Packaging | Bulk | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 26W75-P 01301470232 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,41 € | 77,41 € | |
| 70,69 € | 706,90 € | |
| 68,39 € | 1.709,75 € | |
| 67,43 € | 3.371,50 € | |
| 65,91 € | 6.591,00 € |
Need more?