Reference Only
1301480080
AC Power Plugs & Receptacles Safeway Duplex Spec - Grade Recept., 2 Pole/3 Wire, NEMA 5-15, 125V, White.
Datasheet
1301480080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | White | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Series | 130148 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,81 € | 29,81 € | |
| 27,96 € | 279,60 € | |
| 27,36 € | 684,00 € | |
| 26,72 € | 1.336,00 € | |
| 26,34 € | 2.634,00 € | |
| 25,75 € | 6.437,50 € |
Need more?