Reference Only
1301490016
AC Power Plugs & Receptacles Safeway Flanged Inlet w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V.
Datasheet
1301490016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| NEMA Rating | L5-15 | |
| Number of Ports | 2 Port | |
| Series | 130149 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Flanged Inlet | |
| Part # Aliases | 2447MB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,34 € | 37,34 € | |
| 27,27 € | 272,70 € | |
| 26,00 € | 650,00 € | |
| 25,21 € | 1.260,50 € | |
| 24,79 € | 2.479,00 € | |
| 23,83 € | 5.957,50 € |
Need more?