Reference Only
1301490019
AC Power Plugs & Receptacles Safeway Flanged Recept. w/ Locking Blade, 3 Pole/3 Wire, Non-NEMA,15A/125V, 10A/250V.
Datasheet
1301490019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 125 V, 250 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| Number of Ports | 3 Port | |
| Series | 130149 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Flanged Receptacles | |
| Part # Aliases | 2507MB1301490019 01301490019 130149-0019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,50 € | 37,50 € | |
| 32,53 € | 325,30 € | |
| 31,75 € | 793,75 € | |
| 31,21 € | 7.802,50 € |
Need more?